Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4112NH4Copy
Newark Part No.60M3144
Product Range4100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $122.440 |
| 50+ | $113.870 |
| 100+ | $108.360 |
| 250+ | $105.300 |
Price for:Each
Minimum: 36
Multiple: 36
$4,407.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4112NH4Copy
Newark Part No.60M3144
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial208.9CFM
Flow Rate - Metric355m³/h
Air Flow - CFM208.9CFM
Noise Rating67dBA
Power Rating32W
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min5.917m³/min
Product Range4100N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
355m³/h
Noise Rating
67dBA
Rated Speed
6800rpm
Current Rating
-
Air Flow - m3/min
5.917m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
208.9CFM
Air Flow - CFM
208.9CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
