
| Quantity | Price |
|---|---|
| 1+ | $86.220 |
Product Information
Product Overview
The 3250J series high-performance Compact Fan is ideal for dissipating heat in limited space environments with lower system resistances. The fans run at very high speeds to maintain performance against high system resistance. It extends this application range with fans designed specifically for lower system resistances, therefore operating at more moderate speeds. In addition, the impeller has added aero acoustic improvements including an artificially generated surface disturbance on the blades which acts as a tabulator delaying an impending stall. These changes result in a substantial lowering of acoustic noise.
- Superior efficiency
- High performance motor
- More ecological operation
- Reduced power consumption
- Robust housing made of fibreglass-reinforced plastic
- Impeller noise optimization attributed to new aero acoustic design tabulator
- Speed signal
- Analogue control input
- Go/No-go alarm
- Protection against moisture
- External temperature sensor
- Protection against salt spray fog
- Internal temperature sensor
- Improved noise characteristics
- Lower power consumption
Technical Specifications
12V
Square
92mm
158CFM
158CFM
64dBA
7450rpm
-
4.5m³/min
Lead
12VDC
DC
38.15mm
Ball Bearing
270m³/h
35W
3 Lead Wires
IP20
3250J Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
