Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3214JHCopy
Newark Part No.79R8787
Product Range3200J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 36+ | $86.040 |
| 50+ | $80.020 |
| 100+ | $76.150 |
| 250+ | $73.990 |
Price for:Each
Minimum: 36
Multiple: 36
$3,097.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3214JHCopy
Newark Part No.79R8787
Product Range3200J Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial86CFM
Bearing TypeBall Bearing
Flow Rate - Metric146m³/h
Air Flow - CFM86CFM
Noise Rating55dBA
Power Rating9W
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.44m³/min
Product Range3200J Series
SVHCLead
Product Overview
The 3214JH is a 24VDC high speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads with jet characteristic/rigid curve. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 6800RPM Speed rating
- 9W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
86CFM
Flow Rate - Metric
146m³/h
Noise Rating
55dBA
Rated Speed
6800rpm
Current Rating
-
Air Flow - m3/min
2.44m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
86CFM
Power Rating
9W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3200J Series
Technical Docs (2)
Alternatives for 3214JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
