Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No3214 JHCopy
Newark Part No.10AN2692
Product Range3200J Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $78.520 |
| 5+ | $74.870 |
| 10+ | $73.040 |
| 25+ | $64.620 |
| 50+ | $59.460 |
| 100+ | $56.260 |
| 250+ | $52.660 |
Price for:Each
Minimum: 1
Multiple: 1
$78.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3214 JHCopy
Newark Part No.10AN2692
Product Range3200J Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM86CFM
Noise Rating55dBA
Power Rating9W
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.44m³/min
Static Pressure265Pa
Product Range3200J Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
6800rpm
Current Rating
-
Air Flow - m3/min
2.44m³/min
Product Range
3200J Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
86CFM
Power Rating
9W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
265Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 3214 JH
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
