Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3212J/2NU-343Copy
Newark Part No.68Y5234
Product Range3200 JU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $163.050 |
| 50+ | $154.730 |
| 100+ | $147.250 |
Price for:Each
Minimum: 36
Multiple: 36
$5,869.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3212J/2NU-343Copy
Newark Part No.68Y5234
Product Range3200 JU Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial76.5CFM
Air Flow - CFM76.5CFM
Noise Rating51dBA
Power Rating8.1W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Product Range3200 JU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
76.5CFM
Power Rating
8.1W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
3200 JU Series
Voltage Type
DC
Supply Voltage
12VDC
External Depth
38mm
Flow Rate - Imperial
76.5CFM
Noise Rating
51dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
