Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No10020-1-5170Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15B5201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.220 |
Price for:Each
Minimum: 10
Multiple: 10
$122.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No10020-1-5170Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15B5201
Fan Frame Size80mm
For Use WithEbm Papst 80mm Axial Fans
Fixing Centers71.37mm
Filter MaterialPlastic
Guard Material-
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.37mm
Guard Material
-
SVHC
Lead (14-Jun-2023)
For Use With
Ebm Papst 80mm Axial Fans
Filter Material
Plastic
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
