Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.670 |
| 250+ | $9.480 |
Price for:Each
Minimum: 100
Multiple: 100
$967.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoXPHNV1XXCopy
Newark Part No.75Y9161
Product RangeXP Series
Technical Datasheet
Product RangeXP Series
Panel Cutout Diameter16.4mm
Contact Voltage DC Nom28V
Contact ConfigurationSPST
Contact Current Max10A
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max10A
Contact Voltage VDC28V
IP RatingIP64
Switch TerminalsQuick Connect
Switch MountingPanel Mount
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
XP Series
Contact Voltage DC Nom
28V
Contact Current Max
10A
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
6A
Contact Current DC Max
10A
IP Rating
IP64
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.4mm
Contact Configuration
SPST
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Terminals
Quick Connect
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

