Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-WRK-K01Copy
Newark Part No.44T9773
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw40°
Contact Current AC Max4A
Contact Voltage AC Max230V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max220V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
40°
Contact Voltage AC Max
230V
Illumination
Non Illuminated
Contact Voltage DC Max
220V
No. of Poles
1 Pole
Contact Current AC Max
4A
Product Range
-
Contact Current DC Max
3A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
