Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoBK1-S500-1-25-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK3402
Product RangeS500 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 250+ | $0.170 |
| 500+ | $0.154 |
| 1000+ | $0.140 |
| 5000+ | $0.128 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoBK1-S500-1-25-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK3402
Product RangeS500 Series
Blow CharacteristicFast Acting
Fuse Current1.25A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS500 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
1.25A
Fuse Size Metric
5mm x 20mm
Product Range
S500 Series
SVHC
No SVHC (17-Dec-2015)
Alternatives for BK1-S500-1-25-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
