Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.600 |
| 5+ | $27.930 |
| 10+ | $24.600 |
| 25+ | $22.040 |
| 50+ | $20.630 |
| 100+ | $19.480 |
| 250+ | $18.450 |
Price for:Each
Minimum: 1
Multiple: 1
$29.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8373K127CCopy
Newark Part No.23F505
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8373K127C is a DPDT panel-mount non-illuminated Designer Line Toggle Switch with ON-None-ON switch function and solder-lug switch terminal. It has black 0.671" long flat bat lever, 0.468" - 32 X 0.344" long threaded bushing.
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
250V
Contact Configuration
DPDT
Product Range
-
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
