Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No5PX1000RTNG2Copy
Newark Part No.25AM7872
Product Range5PX G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,604.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,604.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No5PX1000RTNG2Copy
Newark Part No.25AM7872
Product Range5PX G2 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1kVA / 1kW
Input Voltage AC Max120V
Output Voltage125V
Backup Time - Full Load-
Product Range5PX G2 Series
Length17.6"
Width17.2"
Height3.4"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 1kW
Output Voltage
125V
Product Range
5PX G2 Series
Width
17.2"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
17.6"
Height
3.4"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
