Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUT1250ULCopy
Newark Part No.74P0135
Also Known AsGTIN UPC EAN: 037332124418
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUT1250ULCopy
Newark Part No.74P0135
Also Known AsGTIN UPC EAN: 037332124418
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max12VDC
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage120VAC
Output Power1.25kW
Output Power Max1.25kW
Product Range-
Length228.6mm
Width222.25mm
Height177.8mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
120VAC
Output Power Max
1.25kW
Length
228.6mm
Height
177.8mm
Input Voltage Max
12VDC
No. of Outlets
2Outlets
Output Power
1.25kW
Product Range
-
Width
222.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
