Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-12K0-2UCopy
Newark Part No.74Y9441
Product RangeUPB Series
Also Known AsGTIN UPC EAN: 037332189394
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-12K0-2UCopy
Newark Part No.74Y9441
Product RangeUPB Series
Also Known AsGTIN UPC EAN: 037332189394
Technical Datasheet
Battery Capacity12Ah
No. of Charging Ports2 Ports
Charging Amps1A, 2A
External Depth141mm
External Height23mm
External Width81mm
Product RangeUPB Series
SVHCLead (08-Jul-2021)
Technical Specifications
Battery Capacity
12Ah
Charging Amps
1A, 2A
External Height
23mm
Product Range
UPB Series
No. of Charging Ports
2 Ports
External Depth
141mm
External Width
81mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
