Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-05K2-1UCopy
Newark Part No.74Y9439
Product RangeUPB Series
Also Known AsGTIN UPC EAN: 037332189370
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-05K2-1UCopy
Newark Part No.74Y9439
Product RangeUPB Series
Also Known AsGTIN UPC EAN: 037332189370
Technical Datasheet
Battery Capacity5.2Ah
No. of Charging Ports1 Port
Charging Amps1A
External Depth96mm
External Height23mm
External Width45mm
Product RangeUPB Series
SVHCLead
Technical Specifications
Battery Capacity
5.2Ah
Charging Amps
1A
External Height
23mm
Product Range
UPB Series
No. of Charging Ports
1 Port
External Depth
96mm
External Width
45mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
