Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU438-06N-G1-WCopy
Newark Part No.12AC2815
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $10.830 |
| 25+ | $10.150 |
| 50+ | $9.660 |
| 100+ | $9.200 |
| 250+ | $8.620 |
Price for:Each
Minimum: 10
Multiple: 10
$108.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU438-06N-G1-WCopy
Newark Part No.12AC2815
Technical Datasheet
Conversion TypeUSB to SATA 6.0 Gbit/s
Baud Rate-
Converter Connector TypeSATA 22 Way Receptacle
Chip Type-
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Conversion Type
USB to SATA 6.0 Gbit/s
Converter Connector Type
SATA 22 Way Receptacle
Cable Length - Metric
152.4mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
