Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU206-010Copy
Newark Part No.41Y9683
Also Known AsGTIN UPC EAN: 037332184740
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU206-010Copy
Newark Part No.41Y9683
Also Known AsGTIN UPC EAN: 037332184740
Technical Datasheet
Connector Type BCentronics 36 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorGray
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type B
Centronics 36 Position Plug
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
