Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM615NCRACopy
Newark Part No.32M6956
Product RangePower It!
Also Known AsGTIN UPC EAN: 037332135681
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $62.620 |
| 25+ | $60.210 |
| 50+ | $58.450 |
| 100+ | $56.730 |
Price for:Each
Minimum: 12
Multiple: 12
$751.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM615NCRACopy
Newark Part No.32M6956
Product RangePower It!
Also Known AsGTIN UPC EAN: 037332135681
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.6m
Product RangePower It!
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Power It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.6m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
