Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU8000RT3UCopy
Newark Part No.53M2092
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332138019
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU8000RT3UCopy
Newark Part No.53M2092
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332138019
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)8kVA / 7.2kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load5.5min
Product RangeSmartOnline Series
Length25.82"
Width17.5"
Height5.14"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
8kVA / 7.2kW
Output Voltage
240V
Product Range
SmartOnline Series
Width
17.5"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
5.5min
Length
25.82"
Height
5.14"
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
