Print Page
SU700XLCD
Uninterruptible Power Supply (UPS), ITE, Household & Medical, 6 Outlets, 700VA / 630W, 127 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU700XLCDCopy |
| Newark Part No. | 20AM8934 |
| Product Range | SmartOnline Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $897.000 |
| 2+ | $879.060 |
Price for:Each
Minimum: 1
Multiple: 1
$897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU700XLCDCopy |
| Newark Part No. | 20AM8934 |
| Product Range | SmartOnline Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Household & Medical |
| No. of Outlets | 6Outlets |
| Capacity (VA / W) | 700VA / 630W |
| Input Voltage AC Max | 127V |
| Output Voltage | 120V |
| Backup Time - Full Load | 5.9min |
| Product Range | SmartOnline Series |
| Length | 13.94" |
| Width | 6.3" |
| Height | 9.93" |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE, Household & Medical |
|---|---|
| Capacity (VA / W) | 700VA / 630W |
| Output Voltage | 120V |
| Product Range | SmartOnline Series |
| Width | 6.3" |
| SVHC | To Be Advised |
| No. of Outlets | 6Outlets |
|---|---|
| Input Voltage AC Max | 127V |
| Backup Time - Full Load | 5.9min |
| Length | 13.94" |
| Height | 9.93" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
