Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU6000RT4UTF
Newark Part No.86R8667
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332157102
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU6000RT4UTF
Newark Part No.86R8667
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332157102
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets16Outlets
Capacity (VA / W)6kVA / 5.4kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load2min
Product RangeSmartOnline Series
Length20.07"
Width17.5"
Height6.85"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
6kVA / 5.4kW
Output Voltage
240V
Product Range
SmartOnline Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
16Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
2min
Length
20.07"
Height
6.85"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
