Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU5000RTFMBCopy |
| Newark Part No. | 20AM8928 |
| Product Range | SmartOnline Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,661.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6,661.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU5000RTFMBCopy |
| Newark Part No. | 20AM8928 |
| Product Range | SmartOnline Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outlets | 21Outlets |
| Capacity (VA / W) | 5kVA / 4.5kW |
| Input Voltage AC Max | 240V |
| Output Voltage | 240V |
| Backup Time - Full Load | 3min |
| Product Range | SmartOnline Series |
| Length | 34" |
| Width | 17.3" |
| Height | 10.2" |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Capacity (VA / W) | 5kVA / 4.5kW |
| Output Voltage | 240V |
| Product Range | SmartOnline Series |
| Width | 17.3" |
| SVHC | To Be Advised |
| No. of Outlets | 21Outlets |
|---|---|
| Input Voltage AC Max | 240V |
| Backup Time - Full Load | 3min |
| Length | 34" |
| Height | 10.2" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
