Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU3000RTXR3UCopy
Newark Part No.13M4792
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332125422
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU3000RTXR3UCopy
Newark Part No.13M4792
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332125422
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets9Outlets
Capacity (VA / W)3kVA / 2.4kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load12min
Product RangeSmartOnline Series
Length26"
Width17.8"
Height5.2"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.4kW
Output Voltage
120V
Product Range
SmartOnline Series
Width
17.8"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
9Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
12min
Length
26"
Height
5.2"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
