Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU3000RTXLCD3UCopy
Newark Part No.93T1340
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332169426
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU3000RTXLCD3UCopy
Newark Part No.93T1340
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332169426
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets-
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max127V
Output Voltage120V
Backup Time - Full Load4min
Product RangeSmartOnline Series
Length26"
Width17.5"
Height5.2"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
120V
Product Range
SmartOnline Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
-
Input Voltage AC Max
127V
Backup Time - Full Load
4min
Length
26"
Height
5.2"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
