Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU2200RTXLCD2UTAACopy |
| Newark Part No. | 25AM7764 |
| Product Range | SmartOnline Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,913.110 |
| 5+ | $2,854.850 |
| 10+ | $2,796.590 |
| 25+ | $2,738.320 |
| 50+ | $2,680.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,913.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU2200RTXLCD2UTAACopy |
| Newark Part No. | 25AM7764 |
| Product Range | SmartOnline Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 7Outlets |
| Capacity (VA / W) | 2kVA / 1.8kW |
| Input Voltage AC Max | 120V |
| Output Voltage | 127V |
| Backup Time - Full Load | - |
| Product Range | SmartOnline Series |
| Length | 23.82" |
| Width | 17.33" |
| Height | 3.41" |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 2kVA / 1.8kW |
| Output Voltage | 127V |
| Product Range | SmartOnline Series |
| Width | 17.33" |
| SVHC | To Be Advised |
| No. of Outlets | 7Outlets |
|---|---|
| Input Voltage AC Max | 120V |
| Backup Time - Full Load | - |
| Length | 23.82" |
| Height | 3.41" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
