Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRN4G18UHDCopy
Newark Part No.20AM8916
Product RangeSmartRack SRN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,896.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,896.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRN4G18UHDCopy
Newark Part No.20AM8916
Product RangeSmartRack SRN Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric911.86mm
External Width - Metric609.6mm
External Depth - Metric918.46mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 4
External Height - Imperial35.9"
External Width - Imperial24"
External Depth - Imperial36.16"
Product RangeSmartRack SRN Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
911.86mm
External Depth - Metric
918.46mm
Body Color
Gray
External Height - Imperial
35.9"
External Depth - Imperial
36.16"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
609.6mm
IP Rating
-
NEMA Rating
NEMA 4
External Width - Imperial
24"
Product Range
SmartRack SRN Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
