Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRN3RG12UCopy
Newark Part No.20AM8896
Product RangeSmartRack SRN Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,529.510 |
| 5+ | $1,498.920 |
| 10+ | $1,468.330 |
| 25+ | $1,437.740 |
| 50+ | $1,407.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,529.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRN3RG12UCopy
Newark Part No.20AM8896
Product RangeSmartRack SRN Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric712.98mm
External Width - Metric609.6mm
External Depth - Metric690.62mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial28.07"
External Width - Imperial24"
External Depth - Imperial27.19"
Product RangeSmartRack SRN Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
712.98mm
External Depth - Metric
690.62mm
Body Color
Gray
External Height - Imperial
28.07"
External Depth - Imperial
27.19"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
609.6mm
IP Rating
-
NEMA Rating
NEMA 3R
External Width - Imperial
24"
Product Range
SmartRack SRN Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
