Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSPS610HGRACopy
Newark Part No.91T9763
Also Known AsGTIN UPC EAN: 037332167071
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $136.210 |
| 25+ | $130.960 |
| 50+ | $127.130 |
Price for:Each
Minimum: 10
Multiple: 10
$1,362.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSPS610HGRACopy
Newark Part No.91T9763
Also Known AsGTIN UPC EAN: 037332167071
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R-HG
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P-HG, Right Angle
Cable Length3m
Peak Surge Current19.5kA
Energy Rating1050J
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P-HG, Right Angle
Peak Surge Current
19.5kA
Product Range
-
Outlet Type
NEMA 5-15R-HG
Supply Voltage VAC
120V
Cable Length
3m
Energy Rating
1050J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
