New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    SMX700HG

                                                                                                    Uninterruptible Power Supply (UPS), 6 Outlets, 700VA / 450W, 230 V, 230 V, 14.5 min

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE SMX700HG
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoSMX700HG
                                                                                                    Newark Part No.72R6405
                                                                                                    Product RangeSmartPro Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332140418
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,073.100
                                                                                                    5+$1,001.540
                                                                                                    10+$974.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,073.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoSMX700HG
                                                                                                    Newark Part No.72R6405
                                                                                                    Product RangeSmartPro Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332140418
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsMedical
                                                                                                    No. of Outlets6Outlets
                                                                                                    Capacity (VA / W)700VA / 450W
                                                                                                    Input Voltage AC Max230V
                                                                                                    Output Voltage230V
                                                                                                    Backup Time - Full Load14.5min
                                                                                                    Product RangeSmartPro Series
                                                                                                    Length9"
                                                                                                    Width7.5"
                                                                                                    Height12.8"
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The SMX700HG is a 6-outlet 450W Uninterruptible Power Supply (UPS) System provides dependable battery backup and is fully compliant with UL 60601-1 regulations when plugged into a hospital-grade outlet, making it ideal for use in patient-care vicinities. The 700VA/450W capacity provides up to 36 minutes of runtime for a half load or 14.5 minutes for a full load so you can work through short power failures and perform an orderly system shutdown in a prolonged blackout. Built-in line-interactive voltage regulation corrects brownouts as low as 155V and overvoltages as high as 274V to normal 230V nominal output, without drawing battery power. The SMX700HG’s built-in isolation transformer with Faraday shield offers full isolation and removes common mode noise while maintaining full AC surge suppression in all modes. Cumulative leakage current of all connected equipment is less than 100 microamps. This UPS system features six IEC320 C13 hospital-grade outlets.

                                                                                                    • Supports a half load up to 36 minutes, full load up to 14.5 minutes
                                                                                                    • Six IEC320 C13 hospital-grade outlets and IEC320 C14 hospital-grade plug
                                                                                                    • Leakage current less than 100 microamps
                                                                                                    • 340 joule Surge suppression rating protects connected equipment
                                                                                                    • Alarm mute/alarm quiet control is ideal for use around patients
                                                                                                    • Provides ideal UPS backup in healthcare facilities
                                                                                                    • Battery backup and full surge protection
                                                                                                    • 36 Minutes runtime for half load (225W), 14.5 minutes for full load (450W)
                                                                                                    • All six hospital-grade outlets provide surge protection rated to 340 joules
                                                                                                    • EMI/RFI noise filtering ensures equipment runs smoothly without line noise interference
                                                                                                    • Resistant to electrostatic discharge
                                                                                                    • LEDs and audible alarms keep you aware of power status
                                                                                                    • Connects to your computer via either the DB9 port or USB port

                                                                                                    Applications

                                                                                                    Power Management, Medical

                                                                                                    Contents

                                                                                                    SMX700HG 700VA/450W Medical-grade tower UPS system, USB monitoring cable, 1.8 m (6 ft.), DB9 serial monitoring cable, 1.8 m (6ft), Owner’s manual.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Medical

                                                                                                    Capacity (VA / W)

                                                                                                    700VA / 450W

                                                                                                    Output Voltage

                                                                                                    230V

                                                                                                    Product Range

                                                                                                    SmartPro Series

                                                                                                    Width

                                                                                                    7.5"

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    No. of Outlets

                                                                                                    6Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    230V

                                                                                                    Backup Time - Full Load

                                                                                                    14.5min

                                                                                                    Length

                                                                                                    9"

                                                                                                    Height

                                                                                                    12.8"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.