Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMX2200XLRT2U
Newark Part No.48M5714
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332124562
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,611.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,611.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMX2200XLRT2U
Newark Part No.48M5714
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332124562
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)2.2kVA / 1.6kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load6min
Product RangeSmartPro Series
Length19"
Width17.5"
Height3.5"
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.6kW
Output Voltage
240V
Product Range
SmartPro Series
Width
17.5"
SVHC
Lead
No. of Outlets
8Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
6min
Length
19"
Height
3.5"
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
