Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART750PSRTNCCopy
Newark Part No.41AM5705
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $660.310 |
| 5+ | $638.030 |
| 10+ | $616.290 |
| 25+ | $575.380 |
| 50+ | $561.400 |
Price for:Each
Minimum: 1
Multiple: 1
$660.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART750PSRTNCCopy
Newark Part No.41AM5705
Technical Datasheet
Power Supply Applications-
No. of Outlets8Outlets
Capacity (VA / W)750VA / 475W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load-
Product Range-
Length12.4"
Width3.4"
Height13"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
750VA / 475W
Output Voltage
120V
Product Range
-
Width
3.4"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
12.4"
Height
13"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
