Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoS502-01MCopy
Newark Part No.52P6783
Also Known AsGTIN UPC EAN: 037332138125
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoS502-01MCopy
Newark Part No.52P6783
Also Known AsGTIN UPC EAN: 037332138125
Technical Datasheet
Connector Type BSATA Plug
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColorRed
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type B
SATA Plug
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3ft
Jacket Color
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
