Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS712BCopy
Newark Part No.62W0249
Product RangePower It!
Also Known AsGTIN UPC EAN: 037332175212
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $37.480 |
| 10+ | $36.380 |
| 25+ | $34.980 |
| 50+ | $33.960 |
| 100+ | $32.960 |
| 250+ | $31.690 |
Price for:Each
Minimum: 6
Multiple: 6
$224.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS712BCopy
Newark Part No.62W0249
Product RangePower It!
Also Known AsGTIN UPC EAN: 037332175212
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length3.7m
Peak Surge Current72kA
Energy Rating-
Product RangePower It!
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
72kA
Product Range
Power It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
3.7m
Energy Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
