Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPR30
Newark Part No.92F3247
Also Known AsGTIN UPC EAN: 037332060174
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPR30
Newark Part No.92F3247
Also Known AsGTIN UPC EAN: 037332060174
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max13.8V
Output Current Min-
Output Current Max30A
Power Rating-
Supply Voltage Min120VAC
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
-
Supply Voltage Max
-
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
30A
Supply Voltage Min
120VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
