Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPR15Copy
Newark Part No.46F2625
Also Known AsGTIN UPC EAN: 037332060020
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPR15Copy
Newark Part No.46F2625
Also Known AsGTIN UPC EAN: 037332060020
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max13.8V
Output Current Min-
Output Current Max15A
Power Rating-
Supply Voltage Min120VAC
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PR15 is a Precision regulated DC Power Supply with an illuminated ON/OFF switch. Designed for years of reliable service and superior performance, they efficiently convert 120VAC into 13.8VDC (±0.5V). The Trim Line series of DC power supply offers a low-profile design with a footprint that matches the most popular radios on the market, such as Motorola, Radius, GE Monogram Series and EF Johnson models.
- Smaller footprint maximizes operating space
- Crowbar overvoltage protection prevents damage to connected equipment due to overvoltage
- Current-limiting electronic foldback enables time-controlled automatic over-current protection
- Solid state, integrated circuit maintains excellent regulation of output voltage
- Regulated output voltage maintains up to 95% of no load value
- High quality filtering creates very low ripple/low noise operation
- Heavy-duty power transformer provides complete isolation from noise on incoming AC power
- Large heat sinks & vented cabinets supply cool operation for continuous use & long life of unit
- Connectors - Hardwire terminals/Red positive (+), Black negative (-)
- LED indicators - Red LED indicates that DC output is being provided
Applications
Test & Measurement, Power Management, Commercial, Audio, Consumer Electronics
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
-
Supply Voltage Max
-
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
15A
Supply Voltage Min
120VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
