Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUSIDEBRKT
Newark Part No.12T9202
Also Known AsGTIN UPC EAN: 037332148261
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.800 |
Price for:Each
Minimum: 30
Multiple: 30
$1,404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUSIDEBRKT
Newark Part No.12T9202
Also Known AsGTIN UPC EAN: 037332148261
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use WithTripp-lite 1U PDUs, Power Strips & Surge Suppressors in SmartRack Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
Tripp-lite 1U PDUs, Power Strips & Surge Suppressors in SmartRack Enclosures
External Width - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate