Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUBHV20Copy
Newark Part No.01T0599
Also Known AsGTIN UPC EAN: 037332153913
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUBHV20Copy
Newark Part No.01T0599
Also Known AsGTIN UPC EAN: 037332153913
Technical Datasheet
No. of Outlets9Outlets
Supply Voltage VAC240V
Current Rating16A
Length - Metric77mm
External Width - Metric440mm
Cable Length - Metric1.8m
Length - Imperial3.03"
External Width - Imperial17.3"
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
9Outlets
Current Rating
16A
External Width - Metric
440mm
Length - Imperial
3.03"
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
240V
Length - Metric
77mm
Cable Length - Metric
1.8m
External Width - Imperial
17.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
