Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP950-02MCopy
Newark Part No.01T0650
Also Known AsGTIN UPC EAN: 037332153869
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
Price for:Each
Minimum: 10
Multiple: 10
$82.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP950-02MCopy
Newark Part No.01T0650
Also Known AsGTIN UPC EAN: 037332153869
Technical Datasheet
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColorBlue
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
7ft
Jacket Color
Blue
SVHC
No SVHC (08-Jul-2021)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
