Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP564-001Copy
Newark Part No.51P6718
Also Known AsGTIN UPC EAN: 037332138798
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $14.850 |
| 25+ | $13.930 |
| 50+ | $13.260 |
| 100+ | $12.630 |
| 250+ | $11.830 |
Price for:Each
Minimum: 10
Multiple: 10
$148.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP564-001Copy
Newark Part No.51P6718
Also Known AsGTIN UPC EAN: 037332138798
Technical Datasheet
Connector Type ADVI-D Dual Link Plug
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
