Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP510-006
Newark Part No.53M1919
Also Known AsGTIN UPC EAN: 037332012326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $7.120 |
| 25+ | $6.670 |
| 50+ | $6.360 |
| 100+ | $6.060 |
| 250+ | $5.680 |
Price for:Each
Minimum: 10
Multiple: 10
$71.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP510-006
Newark Part No.53M1919
Also Known AsGTIN UPC EAN: 037332012326
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P510-006 is a 6ft VGA Monitor Extension Cable with HD15 male to HD15 female connectors. The cable will extend the reach of a monitor cable by an additional length. The cable is shielded for maximum EMI/RFI protection. The HD15 male and HD15 female connectors are molded and have integral strain relief to ensure they last a long time.
- Superior molded cables with foil-shielding for maximum EMI/RFI protection
- Gold-plated connectors and gold-plated copper contacts ensure excellent conductivity
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
