Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-025-RA
Newark Part No.72R6319
Also Known AsGTIN UPC EAN: 037332147363
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-025-RA
Newark Part No.72R6319
Also Known AsGTIN UPC EAN: 037332147363
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P502-025-RA from Tripp-Lite is a black colour SVGA/VGA coax right angle monitor cable with 25ft (7.6m) cable length. The mini-coax (RGB) and paired video wire construction delivers superior signal quality. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are moulded and have integral strain relief to ensure long life.
- High resolution cable with RGB coax
- Gold plated connectors and gold plated copper contacts ensure excellent conductivity
- Resolution up to 2048 x 1536 pixels
- Right angle HD15 male to straight HD15 male moulded connectors
- Right angled connection for installations with space constraints
- 75ohm coax conductors for RGB signals
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Plug
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate