Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP137-06N-HDVCopy
Newark Part No.41Y9592
Also Known AsGTIN UPC EAN: 037332185402
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP137-06N-HDVCopy
Newark Part No.41Y9592
Also Known AsGTIN UPC EAN: 037332185402
Technical Datasheet
Connector Type AMini DisplayPort Plug
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Alternatives for P137-06N-HDV
1 Product Found
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
