Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP058-006Copy
Newark Part No.01T0629
Also Known AsGTIN UPC EAN: 037332153647
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $17.690 |
| 20+ | $16.860 |
| 50+ | $15.870 |
| 100+ | $14.990 |
Price for:Each
Minimum: 10
Multiple: 10
$176.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP058-006Copy
Newark Part No.01T0629
Also Known AsGTIN UPC EAN: 037332153647
Technical Datasheet
Connector Type ACEE 7/7 Plug
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C5
Connector Type BIEC 60320 C5
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
CEE 7/7 Plug
Connector Type B
IEC 60320 C5
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
CEE 7/7 Plug to IEC 60320 C5
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
