Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP054-006
Newark Part No.51P6689
Also Known AsGTIN UPC EAN: 037332145574
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP054-006
Newark Part No.51P6689
Also Known AsGTIN UPC EAN: 037332145574
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Connector Type BCEE 7/7 Plug
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P054-006 is a 2-prong European computer Power Cord with H05VV-F 3G 1.0mm² wire cable, fully molded ends and a black jacket. This cable cord has IEC-60320-C13 to Schuko CEE 7/7 European plug connection.
Applications
Power Management
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
CEE 7/7 Plug
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
