Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP041-001-2Copy
Newark Part No.51P6682
Also Known AsGTIN UPC EAN: 037332141484
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP041-001-2Copy
Newark Part No.51P6682
Also Known AsGTIN UPC EAN: 037332141484
Technical Datasheet
Connector to ConnectorNEMA L6-30P to NEMA L6-30R
Connector Type ANEMA L6-30P
Connector Type BNEMA L6-30R
Cable Length - Metric305mm
Current Rating30A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P041-001-2 is a 305mm heavy-duty Y-splitter Power Extension Cord. It offers L6-30P male to 2 x L6-30R female. It is constructed with 3 x 10AWG copper conductors and it is fully molded ends.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
NEMA L6-30P to NEMA L6-30R
Connector Type B
NEMA L6-30R
Current Rating
30A
Jacket Color
Black
Cable Length - Imperial
1ft
Connector Type A
NEMA L6-30P
Cable Length - Metric
305mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
