Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-002-20RA
Newark Part No.01T0627
Also Known AsGTIN UPC EAN: 037332156532
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-002-20RA
Newark Part No.01T0627
Also Known AsGTIN UPC EAN: 037332156532
Technical Datasheet
Connector to ConnectorIEC 320 C20 to IEC 320 C19
Connector Type AIEC 60320 C20 Right Angle
Connector Type BIEC 60320 C19
Cable Length - Metric610mm
Current Rating20A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 320 C20 to IEC 320 C19
Connector Type B
IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector Type A
IEC 60320 C20 Right Angle
Cable Length - Metric
610mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
