Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP035-003-ABLCopy
Newark Part No.25AM7636
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
| 5+ | $19.300 |
| 10+ | $17.730 |
| 25+ | $16.620 |
| 50+ | $15.820 |
| 100+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP035-003-ABLCopy
Newark Part No.25AM7636
Technical Datasheet
Connector to ConnectorIEC 320 C20 to IEC 320 C21
Cable Length - Metric910mm
Current Rating20A
Voltage Rating250VAC
Jacket ColorBlue
Product Range-
Cable Length - Imperial3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 320 C20 to IEC 320 C21
Current Rating
20A
Jacket Color
Blue
Cable Length - Imperial
3ft
Cable Length - Metric
910mm
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
