Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP024-006-GY-HGCopy
Newark Part No.12AC1967
Also Known AsGTIN UPC EAN: 037332200136
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.840 |
Price for:Each
Minimum: 10
Multiple: 10
$248.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP024-006-GY-HGCopy
Newark Part No.12AC1967
Also Known AsGTIN UPC EAN: 037332200136
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type ANEMA 5-15P
Cable Length - Metric1.8m
Connector Type BNEMA 5-15R
Current Rating15A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
Hospital-grade power cord is designed for computers, mobile carts, printers, scanners, monitors and other compatible hospital equipment within a healthcare facility and outside patient-care vicinities. It features 14AWG wire suitable for high power connections, making it a reliable solution for large server applications that require a higher-rated, heavier-gauge cable. The six-foot length allows you flexibility in placing equipment with respect to the power outlet.
- Recommended for connecting devices to power outlets outside patient-care vicinities
- 5-15P-HG plug connects to AC power and 5-15R-HG end connects to device’s input cord
- Color-coded grey for fast, easy identification in a crowded PDU, UPS or surge protector
- Designed and tested to strict Hospital-Grade standards
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Cable Length - Metric
1.8m
Current Rating
15A
Jacket Color
Gray
Cable Length - Imperial
6ft
Connector Type A
NEMA 5-15P
Connector Type B
NEMA 5-15R
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
