Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-004-GNCopy
Newark Part No.91T9526
Also Known AsGTIN UPC EAN: 037332168511
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-004-GNCopy
Newark Part No.91T9526
Also Known AsGTIN UPC EAN: 037332168511
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type AIEC 60320 C13
Connector Type BNEMA 5-15P
Cable Length - Metric1.2m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
NEMA 5-15P
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
4ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
1.2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
