Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.870 |
| 5+ | $67.400 |
| 10+ | $61.940 |
| 25+ | $58.070 |
| 50+ | $55.300 |
| 100+ | $54.320 |
Price for:Each
Minimum: 1
Multiple: 1
$72.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-E10
Newark Part No.27AM6032
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric3.1m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.1m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
