Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.250 |
| 5+ | $41.850 |
| 10+ | $38.460 |
| 25+ | $36.050 |
| 50+ | $34.330 |
| 100+ | $32.690 |
| 250+ | $32.250 |
Price for:Each
Minimum: 1
Multiple: 1
$45.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-E04Copy
Newark Part No.27AM6030
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric1.2m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3.9ft
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
3.9ft
Cable Length - Metric
1.2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
